R-783.3-1.0 | |
---|---|
DigiKey Part Number | 945-1036-ND |
Manufacturer | |
Manufacturer Product Number | R-783.3-1.0 |
Description | DC DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 4.75V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-783.3-1.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.03000 | ¥70.03 |
5 | ¥69.52000 | ¥347.60 |
10 | ¥68.98700 | ¥689.87 |
25 | ¥67.92800 | ¥1,698.20 |
50 | ¥65.80480 | ¥3,290.24 |
100 | ¥60.01370 | ¥6,001.37 |
250 | ¥58.37500 | ¥14,593.75 |
500 | ¥57.31364 | ¥28,656.82 |