TPS40305DRCR | |
---|---|
DigiKey Part Number | 296-37445-2-ND - Tape & Reel (TR) 296-37445-1-ND - Cut Tape (CT) 296-37445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40305DRCR |
Description | IC REG CTRLR BUCK 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40305DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 20V | |
Frequency - Switching | 1.2MHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.74563 | ¥26,236.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥13.16000 | ¥131.60 |
25 | ¥12.41840 | ¥310.46 |
100 | ¥10.58060 | ¥1,058.06 |
250 | ¥9.93488 | ¥2,483.72 |
500 | ¥8.74572 | ¥4,372.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.70900 | ¥127.09 |
25 | ¥11.99280 | ¥299.82 |
100 | ¥10.21790 | ¥1,021.79 |
250 | ¥9.59432 | ¥2,398.58 |
500 | ¥8.44592 | ¥4,222.96 |