CS1213AGF260 | |
---|---|
DigiKey Part Number | 2449-CS1213AGF260TR-ND - Tape & Reel (TR) 2449-CS1213AGF260CT-ND - Cut Tape (CT) 2449-CS1213AGF260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1213AGF260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CS1213AGF260 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.90mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 1.50mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥3.16900 | ¥31.69 |
25 | ¥2.98840 | ¥74.71 |
100 | ¥2.59270 | ¥259.27 |
250 | ¥2.35228 | ¥588.07 |
500 | ¥2.18824 | ¥1,094.12 |
1,000 | ¥1.96945 | ¥1,969.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.84904 | ¥4,622.60 |
5,000 | ¥1.71777 | ¥8,588.85 |
12,500 | ¥1.59741 | ¥19,967.62 |