TL494IDR | |
---|---|
DigiKey Part Number | 296-24387-2-ND - Tape & Reel (TR) 296-24387-1-ND - Cut Tape (CT) 296-24387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL494IDR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL494IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 40V | |
Frequency - Switching | 1kHz ~ 300kHz | |
Duty Cycle (Max) | 45% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.12800 | ¥31.28 |
25 | ¥2.91760 | ¥72.94 |
100 | ¥2.33360 | ¥233.36 |
250 | ¥2.16644 | ¥541.61 |
500 | ¥1.83320 | ¥916.60 |
1,000 | ¥1.41656 | ¥1,416.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.29161 | ¥3,229.02 |
5,000 | ¥1.20828 | ¥6,041.40 |
12,500 | ¥1.12495 | ¥14,061.87 |
25,000 | ¥1.06662 | ¥26,665.50 |
62,500 | ¥1.04162 | ¥65,101.25 |