FAN7380MX | |
---|---|
DigiKey Part Number | FAN7380MXTR-ND - Tape & Reel (TR) FAN7380MXCT-ND - Cut Tape (CT) FAN7380MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7380MX |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7380MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 90mA, 180mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 230ns, 90ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.82700 | ¥98.27 |
25 | ¥9.32320 | ¥233.08 |
100 | ¥7.15980 | ¥715.98 |
250 | ¥6.32712 | ¥1,581.78 |
500 | ¥5.99398 | ¥2,996.99 |
1,000 | ¥4.66202 | ¥4,662.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.42894 | ¥13,286.82 |
6,000 | ¥4.26244 | ¥25,574.64 |
15,000 | ¥4.12924 | ¥61,938.60 |