KSA1298YMTF | |
---|---|
DigiKey Part Number | KSA1298YMTFTR-ND - Tape & Reel (TR) KSA1298YMTFCT-ND - Cut Tape (CT) KSA1298YMTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSA1298YMTF |
Description | TRANS PNP 25V 0.8A SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 800 mA 120MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSA1298YMTF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 20mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.37900 | ¥13.79 |
100 | ¥0.67480 | ¥67.48 |
500 | ¥0.56302 | ¥281.51 |
1,000 | ¥0.39120 | ¥391.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33901 | ¥1,017.03 |
6,000 | ¥0.31448 | ¥1,886.88 |
9,000 | ¥0.26078 | ¥2,347.02 |
30,000 | ¥0.25618 | ¥7,685.40 |
75,000 | ¥0.23010 | ¥17,257.50 |
150,000 | ¥0.19942 | ¥29,913.00 |