MAX14575CETA+T | |
---|---|
DigiKey Part Number | MAX14575CETA+TTR-ND - Tape & Reel (TR) MAX14575CETA+TCT-ND - Cut Tape (CT) MAX14575CETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14575CETA+T |
Description | IC CURRENT LIMITING 10% 8TDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator High-Side Adjustable 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14575CETA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | High-Side | |
Accuracy | ±10% | |
Voltage - Input | 2.3V ~ 5.5V | |
Current - Output | Adjustable | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.80000 | ¥65.80 |
10 | ¥44.99500 | ¥449.95 |
25 | ¥39.62080 | ¥990.52 |
100 | ¥33.60550 | ¥3,360.55 |
250 | ¥30.68836 | ¥7,672.09 |
500 | ¥28.91116 | ¥14,455.58 |
1,000 | ¥27.43534 | ¥27,435.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.94875 | ¥57,371.88 |