LT3652EMSE#TRPBF

DigiKey Part Number
LT3652EMSE#TRPBFTR-ND - Tape & Reel (TR)
LT3652EMSE#TRPBFCT-ND - Cut Tape (CT)
LT3652EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3652EMSE#TRPBF
Description
IC BATT CHG MULTI-CHEM 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3652EMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
-
Charge Current - Max
2A
Battery Pack Voltage
14.4V
Voltage - Supply (Max)
32V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.81000¥74.81
10¥67.56500¥675.65
25¥64.41920¥1,610.48
100¥55.93460¥5,593.46
250¥53.42128¥13,355.32
500¥48.70740¥24,353.70
1,000¥42.42265¥42,422.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥40.85144¥102,128.60
Manufacturers Standard Package