FAN54120UC435X | |
---|---|
DigiKey Part Number | 488-FAN54120UC435XTR-ND - Tape & Reel (TR) 488-FAN54120UC435XCT-ND - Cut Tape (CT) 488-FAN54120UC435XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN54120UC435X |
Description | 500MA USB COMPATIBLE SINGLE CELL |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 2.5V ~ 4.5V | |
Voltage - Supply (Max) | 6V | |
Interface | USB | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.33300 | ¥63.33 |
25 | ¥6.01200 | ¥150.30 |
100 | ¥4.61530 | ¥461.53 |
250 | ¥4.07856 | ¥1,019.64 |
500 | ¥3.86380 | ¥1,931.90 |
1,000 | ¥3.00518 | ¥3,005.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.85494 | ¥8,564.82 |
6,000 | ¥2.74759 | ¥16,485.54 |
15,000 | ¥2.66173 | ¥39,925.95 |
30,000 | ¥2.65663 | ¥79,698.90 |