SK3BA | |
---|---|
DigiKey Part Number | 4786-SK3BATR-ND - Tape & Reel (TR) 4786-SK3BACT-ND - Cut Tape (CT) 4786-SK3BADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK3BA |
Description | RECTIFIER, SCHOTTKY, 3A, 100V, D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 100 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.30700 | ¥23.07 |
100 | ¥1.16580 | ¥116.58 |
500 | ¥0.95102 | ¥475.51 |
1,000 | ¥0.70563 | ¥705.63 |
2,000 | ¥0.59365 | ¥1,187.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.56758 | ¥4,256.85 |
15,000 | ¥0.49088 | ¥7,363.20 |
37,500 | ¥0.48168 | ¥18,063.00 |
52,500 | ¥0.39884 | ¥20,939.10 |
187,500 | ¥0.39270 | ¥73,631.25 |