SK1B | |
---|---|
DigiKey Part Number | 4786-SK1BTR-ND - Tape & Reel (TR) 4786-SK1BCT-ND - Cut Tape (CT) 4786-SK1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK1B |
Description | RECTIFIER, SCHOTTKY, 1A, 100V, D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 100 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.35696 | ¥2,677.20 |
15,000 | ¥0.29602 | ¥4,440.30 |
37,500 | ¥0.29080 | ¥10,905.00 |
52,500 | ¥0.26120 | ¥13,713.00 |
187,500 | ¥0.22637 | ¥42,444.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.56800 | ¥15.68 |
100 | ¥0.76600 | ¥76.60 |
500 | ¥0.63906 | ¥319.53 |
1,000 | ¥0.44407 | ¥444.07 |
2,000 | ¥0.38484 | ¥769.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.73560 | ¥73.56 |
500 | ¥0.53906 | ¥269.53 |
1,000 | ¥0.47535 | ¥475.35 |
2,000 | ¥0.42149 | ¥842.98 |