UCC28740DR | |
---|---|
DigiKey Part Number | 296-41059-2-ND - Tape & Reel (TR) 296-41059-1-ND - Cut Tape (CT) 296-41059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28740DR |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 170Hz ~ 100kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28740DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 21 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 170Hz ~ 100kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥9.54600 | ¥95.46 |
25 | ¥9.06200 | ¥226.55 |
100 | ¥7.44500 | ¥744.50 |
250 | ¥6.95912 | ¥1,739.78 |
500 | ¥6.15002 | ¥3,075.01 |
1,000 | ¥4.85534 | ¥4,855.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.53162 | ¥11,329.05 |
5,000 | ¥4.30503 | ¥21,525.15 |
12,500 | ¥4.14318 | ¥51,789.75 |