STB21N90K5 | |
---|---|
DigiKey Part Number | 497-12851-2-ND - Tape & Reel (TR) 497-12851-1-ND - Cut Tape (CT) 497-12851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB21N90K5 |
Description | MOSFET N-CH 900V 18.5A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 18.5A (Tc) 250W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB21N90K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 299mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1645 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
10 | ¥43.67600 | ¥436.76 |
100 | ¥36.39900 | ¥3,639.90 |
500 | ¥32.11708 | ¥16,058.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.90533 | ¥28,905.33 |
2,000 | ¥27.08538 | ¥54,170.76 |