VIPER12ADIP-E | |
---|---|
DigiKey Part Number | 497-5575-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER12ADIP-E |
Description | IC OFFLINE SWITCH 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Topology 60kHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER12ADIP-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 730V | |
Topology | - | |
Voltage - Start Up | 14.5 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 38V | |
Duty Cycle | - | |
Frequency - Switching | 60kHz | |
Power (Watts) | 13 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TC) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.80300 | ¥48.03 |
50 | ¥4.55980 | ¥227.99 |
100 | ¥3.74610 | ¥374.61 |
250 | ¥3.50164 | ¥875.41 |
500 | ¥3.09444 | ¥1,547.22 |
1,000 | ¥2.86727 | ¥2,867.27 |