VIPER22AS-E | |
---|---|
DigiKey Part Number | 497-6800-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER22AS-E |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VIPER22AS-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 730V | |
Topology | Flyback | |
Voltage - Start Up | 14.5 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 38V | |
Duty Cycle | - | |
Frequency - Switching | 60kHz | |
Power (Watts) | 7 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TC) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥11.23900 | ¥112.39 |
25 | ¥10.67080 | ¥266.77 |
100 | ¥8.76390 | ¥876.39 |
300 | ¥8.19263 | ¥2,457.79 |
500 | ¥7.24014 | ¥3,620.07 |
1,000 | ¥5.71588 | ¥5,715.88 |
2,500 | ¥5.33478 | ¥13,336.95 |
5,000 | ¥5.06805 | ¥25,340.25 |