VIPER22-LED-EV | |
---|---|
DigiKey Part Number | VIPER22-LED-EV-ND |
Manufacturer | |
Manufacturer Product Number | VIPER22-LED-EV |
Description | EVAL BOARD FOR VIPER22A |
Customer Reference | |
Detailed Description | VIPer22A 1, Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 1.05A, 700mA or 350mA | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 28V | |
Features | - | |
Voltage - Input | 90 ~ 264 VAC | |
Supplied Contents | Board(s) | |
Utilized IC / Part | VIPer22A | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.86000 | ¥258.86 |