EVALTSM1052 | |
---|---|
DigiKey Part Number | 497-6242-ND |
Manufacturer | |
Manufacturer Product Number | EVALTSM1052 |
Description | BOARD EVAL FOR TSM1052 |
Customer Reference | |
Detailed Description | TSM1052, VIPer12A VIPER™ AC/DC, Primary and Secondary Side 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary and Secondary Side | |
Outputs and Type | 1, Isolated | |
Power - Output | 3 W | |
Voltage - Output | 5.1V | |
Current - Output | 600mA | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 60kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TSM1052, VIPer12A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.61000 | ¥114.61 |