Power Line Filter Modules

Results: 6
Current
8 A12 A20 A30 A55 A
Applications
General PurposeRegenerative Motor Drive
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
FN350-30-33
FN350-30-33
LINE FILTER 250VAC 30A CHASSIS
Schaffner EMC Inc.
127
In Stock
1 : ¥1,568.64000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
30 A
DC ~ 400Hz
Regenerative Motor Drive
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Terminal Block
-
FN350-12-29
FN350-12-29
LINE FILTER 250VAC 12A CHASSIS
Schaffner EMC Inc.
28
In Stock
1 : ¥1,055.43000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
12 A
DC ~ 400Hz
Regenerative Motor Drive
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Terminal Block
-
FN350-20-29
FN350-20-29
LINE FILTER 250VAC 20A CHASSIS
Schaffner EMC Inc.
9
In Stock
1 : ¥1,151.32000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
20 A
DC ~ 400Hz
Regenerative Motor Drive
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Terminal Block
-
FN350-55-33
FN350-55-33
LINE FILTER 250VAC 55A CHASSIS
Schaffner EMC Inc.
10
In Stock
1 : ¥2,000.51000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
55 A
DC ~ 400Hz
Regenerative Motor Drive
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Terminal Block
-
FN350-55-24
FN350-55-24
LINE FILTER 250VAC 55A CHASSIS
Schaffner EMC Inc.
25
In Stock
1 : ¥1,643.03000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
55 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Terminal Block
-
FN350-8-29
FN350-8-29
LINE FILTER 250VAC 8A CHASSIS
Schaffner EMC Inc.
1
In Stock
1 : ¥959.45000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
8 A
DC ~ 400Hz
Regenerative Motor Drive
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Terminal Block
-
Showing
of 6

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.