Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,020 In Stock 2,520 Factory | 1 : ¥157.70000 Tray | Tray | Active | DC | Two Stage | - | 75V | 5 A | - | General Purpose | cUL, UL, VDE | -40°C ~ 120°C | Through Hole | PC Pins | - | |||
251 In Stock | 1 : ¥256.65000 Box | Box | Active | DC | Single Stage | 43V, 80V | - | 10 A | - | General Purpose | cURus, ENEC, VDE | -25°C ~ 100°C | Chassis Mount | Quick Connect | 200µH | |||
305 In Stock | 1 : ¥292.78000 Tube | Tube | Active | DC | Single Stage | 75V | - | 10 A | - | General Purpose | - | -40°C ~ 100°C | Through Hole | PC Pins | - | |||
921 In Stock | 1 : ¥442.66000 Bulk | Bulk | Active | DC | Single Stage | 48V | - | 50 A | - | General Purpose | - | -30°C ~ 85°C | Chassis Mount | Threaded Post (M5) | - | |||
185 In Stock 300 Factory | 1 : ¥1,266.51000 Tray | Tray | Active | DC | Single Stage | 40V | - | 20 A | - | General Purpose | - | -40°C ~ 115°C | Through Hole | PC Pins | - | |||
90 In Stock | 1 : ¥165.86000 Tray | Tray | Active | DC | Two Stage | - | 75V | 10 A | - | General Purpose | - | -40°C ~ 110°C | Through Hole | PC Pins | - | |||
0 In Stock Check Lead Time | 1 : ¥259.80000 Box | Box | Active | Single Phase | Three Stage | 75V | - | 20 A | - | General Purpose | CE, CSA, UL, VDE | -40°C ~ 100°C | Through Hole | PC Pins | - | |||
0 In Stock Check Lead Time | 1 : ¥376.18000 Box | Box | Active | DC | Two Stage | 75V | - | 20 A | - | General Purpose | - | -40°C ~ 100°C | Through Hole | PC Pins | - |