TPS2051BDGNR | |
---|---|
DigiKey Part Number | 296-17313-2-ND - Tape & Reel (TR) 296-17313-1-ND - Cut Tape (CT) 296-17313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2051BDGNR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2051BDGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.84900 | ¥78.49 |
25 | ¥7.45120 | ¥186.28 |
100 | ¥6.12210 | ¥612.21 |
250 | ¥5.72256 | ¥1,430.64 |
500 | ¥5.05724 | ¥2,528.62 |
1,000 | ¥3.99259 | ¥3,992.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.72640 | ¥9,316.00 |
5,000 | ¥3.54007 | ¥17,700.35 |
12,500 | ¥3.40698 | ¥42,587.25 |