NCV84120DR2G | |
---|---|
DigiKey Part Number | 488-NCV84120DR2GTR-ND - Tape & Reel (TR) 488-NCV84120DR2GCT-ND - Cut Tape (CT) 488-NCV84120DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV84120DR2G |
Description | SELF PROTECTED VERY LOW IQ HIGH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 9A 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 28V | |
Current - Output (Max) | 9A | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥18.20100 | ¥182.01 |
25 | ¥17.17240 | ¥429.31 |
100 | ¥13.73800 | ¥1,373.80 |
250 | ¥12.02072 | ¥3,005.18 |
500 | ¥11.67728 | ¥5,838.64 |
1,000 | ¥9.27313 | ¥9,273.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.92968 | ¥22,324.20 |
5,000 | ¥8.58623 | ¥42,931.15 |