Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,800 In Stock | 1 : ¥12.92000 Cut Tape (CT) 2,500 : ¥5.22335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 42V (Max) | Not Required | 2A | 165mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -55°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
5,711 In Stock | 1 : ¥13.71000 Cut Tape (CT) 2,500 : ¥6.18133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | - | Not Required | 6A | 150mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | - | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
17,948 In Stock | 1 : ¥15.35000 Cut Tape (CT) 2,500 : ¥6.90478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 36V (Max) | Not Required | 6A | 60mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,528 In Stock 21,000 Factory | 1 : ¥17.17000 Cut Tape (CT) 1,000 : ¥7.88470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 2.8A | 75mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SM8 | SOT-223-8 | |||
3,381 In Stock | 1 : ¥24.40000 Cut Tape (CT) 2,500 : ¥11.17063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | Not Required | 5A | 28mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,082 In Stock 36,000 Factory | 1 : ¥11.22000 Cut Tape (CT) 4,000 : ¥4.35614 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | Not Required | 7A | 185mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
2,716 In Stock | 1 : ¥24.40000 Cut Tape (CT) 2,500 : ¥11.17063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | Not Required | 5A | 28mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,004 In Stock | 1 : ¥15.30000 Cut Tape (CT) 2,500 : ¥7.01279 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | Not Required | 2A | 104mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,188 In Stock | 1 : ¥67.41000 Cut Tape (CT) 1,000 : ¥38.26321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | Not Required | 6A | 18mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,062 In Stock 33,000 Factory | 1 : ¥11.22000 Cut Tape (CT) 1,000 : ¥4.76502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 42V | Not Required | 5.9A | 145mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
0 In Stock | 1 : ¥12.81000 Cut Tape (CT) 2,500 : ¥5.15349 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | Not Required | 7A | 185mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |