ULN2003ADR2G

DigiKey Part Number
ULN2003ADR2GOSTR-ND - Tape & Reel (TR)
ULN2003ADR2GOSCT-ND - Cut Tape (CT)
ULN2003ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULN2003ADR2G
Description
TRANS 7NPN DARL 50V 0.5A 16SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Darlington 500mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ULN2003ADR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
7
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Darlington
Interface
Parallel
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.40000¥6.40
10¥5.55000¥55.50
100¥3.84140¥384.14
500¥3.20970¥1,604.85
1,000¥2.73165¥2,731.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.43289¥6,082.23
5,000¥2.30485¥11,524.25
12,500¥2.13413¥26,676.62
25,000¥2.11300¥52,825.00
Manufacturers Standard Package