MIKROE-2790 | |
---|---|
DigiKey Part Number | 1471-1878-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2790 |
Description | 7X10 Y CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 74HC595, CD4017, ULN2003 LED Matrix 7x10 Display mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Display | |
Function | LED Matrix 7x10 | |
Utilized IC / Part | 74HC595, CD4017, ULN2003 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.15000 | ¥123.15 |