SN74HC595DWR | |
---|---|
DigiKey Part Number | 296-14858-2-ND - Tape & Reel (TR) 296-14858-1-ND - Cut Tape (CT) 296-14858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC595DWR |
Description | IC 8BIT SHIFT REG 3ST-OUT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC595DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.87100 | ¥48.71 |
25 | ¥4.57680 | ¥114.42 |
100 | ¥3.73610 | ¥373.61 |
250 | ¥3.47040 | ¥867.60 |
500 | ¥2.95352 | ¥1,476.76 |
1,000 | ¥2.36281 | ¥2,362.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.14132 | ¥4,282.64 |
6,000 | ¥1.99363 | ¥11,961.78 |
10,000 | ¥1.91979 | ¥19,197.90 |