LM4871LD/NOPB | |
---|---|
DigiKey Part Number | LM4871LD/NOPBTR-ND - Tape & Reel (TR) LM4871LD/NOPBCT-ND - Cut Tape (CT) LM4871LD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4871LD/NOPB |
Description | IC AMP CLASS AB MONO 3W 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM4871LD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 3Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-WSON (4x4) | |
Package / Case | 8-WDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.96000 | ¥109.60 |
25 | ¥10.40360 | ¥260.09 |
100 | ¥8.54640 | ¥854.64 |
250 | ¥7.98912 | ¥1,997.28 |
500 | ¥7.06010 | ¥3,530.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.59880 | ¥4,598.80 |