BTS6133DAUMA1

DigiKey Part Number
BTS6133DAUMA1TR-ND - Tape & Reel (TR)
BTS6133DAUMA1CT-ND - Cut Tape (CT)
BTS6133DAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS6133DAUMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO252-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 41A PG-TO252-5-11
Datasheet
 Datasheet
EDA/CAD Models
BTS6133DAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 38V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
41A
Rds On (Typ)
8mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-5-11
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.03000¥26.03
10¥23.39000¥233.90
25¥22.11720¥552.93
100¥19.16660¥1,916.66
250¥18.18408¥4,546.02
500¥16.31650¥8,158.25
1,000¥13.76095¥13,760.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.07286¥32,682.15
5,000¥12.58141¥62,907.05
Manufacturers Standard Package