AP64351SP-13 | |
---|---|
DigiKey Part Number | 31-AP64351SP-13TR-ND - Tape & Reel (TR) 31-AP64351SP-13CT-ND - Cut Tape (CT) 31-AP64351SP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64351SP-13 |
Description | IC REG BUCK ADJ 3.5A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AP64351SP-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 570kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥11.99500 | ¥119.95 |
25 | ¥11.38480 | ¥284.62 |
100 | ¥9.35050 | ¥935.05 |
250 | ¥8.74096 | ¥2,185.24 |
500 | ¥7.72454 | ¥3,862.27 |
1,000 | ¥6.09835 | ¥6,098.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.69182 | ¥22,767.28 |
8,000 | ¥5.40722 | ¥43,257.76 |
12,000 | ¥5.20394 | ¥62,447.28 |