TPS54331DDAR | |
---|---|
DigiKey Part Number | 296-39419-2-ND - Tape & Reel (TR) 296-39419-1-ND - Cut Tape (CT) 296-39419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54331DDAR |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54331DDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25V | |
Current - Output | ||
Frequency - Switching | 570kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥14.37600 | ¥143.76 |
25 | ¥13.55760 | ¥338.94 |
100 | ¥11.55230 | ¥1,155.23 |
250 | ¥10.84688 | ¥2,711.72 |
500 | ¥9.49110 | ¥4,745.55 |
1,000 | ¥7.86405 | ¥7,864.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.32172 | ¥18,304.30 |
5,000 | ¥7.05053 | ¥35,252.65 |
12,500 | ¥6.77937 | ¥84,742.12 |