RT9728BHGQW

DigiKey Part Number
1028-1320-2-ND - Tape & Reel (TR)
1028-1320-1-ND - Cut Tape (CT)
1028-1320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9728BHGQW
Description
IC PWR SWITCH P-CHAN 1:1 6WDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.8A 6-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.8A
Rds On (Typ)
120mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-WDFN (2x2)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.44000¥5.44
10¥4.78600¥47.86
25¥4.49880¥112.47
100¥3.67080¥367.08
250¥3.41000¥852.50
500¥2.90214¥1,451.07
1,000¥2.32168¥2,321.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.10405¥5,260.12
5,000¥1.95895¥9,794.75
12,500¥1.88639¥23,579.88
25,000¥1.81384¥45,346.00
Manufacturers Standard Package