FPF1504UCX | |
---|---|
DigiKey Part Number | FPF1504UCXTR-ND - Tape & Reel (TR) FPF1504UCXCT-ND - Cut Tape (CT) FPF1504UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF1504UCX |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 4-WLCSP (0.96x0.96) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 15mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.96x0.96) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.96500 | ¥39.65 |
25 | ¥3.70440 | ¥92.61 |
100 | ¥2.75110 | ¥275.11 |
250 | ¥2.32764 | ¥581.91 |
500 | ¥2.22190 | ¥1,110.95 |
1,000 | ¥1.63999 | ¥1,639.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.53417 | ¥4,602.51 |
6,000 | ¥1.42837 | ¥8,570.22 |
15,000 | ¥1.35430 | ¥20,314.50 |
30,000 | ¥1.32256 | ¥39,676.80 |