TPS22960RSET

DigiKey Part Number
296-TPS22960RSETTR-ND - Tape & Reel (TR)
296-TPS22960RSETCT-ND - Cut Tape (CT)
296-TPS22960RSETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22960RSET
Description
IC PWR SWITCH P-CHAN 1:1 8UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA 8-UQFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS22960RSET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.62V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
342mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-UQFN (1.5x1.5)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.78000¥9.78
10¥8.71300¥87.13
25¥8.26960¥206.74
100¥6.79300¥679.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.46396¥1,115.99
500¥3.94490¥1,972.45
1,250¥3.65536¥4,569.20
Manufacturers Standard Package