TPS2116DRLR | |
---|---|
DigiKey Part Number | 296-TPS2116DRLRTR-ND - Tape & Reel (TR) 296-TPS2116DRLRCT-ND - Cut Tape (CT) 296-TPS2116DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2116DRLR |
Description | 1.6-V TO 5.5-V, 40-M, 2.5-A, LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2116DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 1.6V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 42mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-583 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.58800 | ¥65.88 |
25 | ¥6.25000 | ¥156.25 |
100 | ¥5.13450 | ¥513.45 |
250 | ¥4.79956 | ¥1,199.89 |
500 | ¥4.24140 | ¥2,120.70 |
1,000 | ¥3.34848 | ¥3,348.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.12525 | ¥12,501.00 |
8,000 | ¥2.96898 | ¥23,751.84 |
12,000 | ¥2.85737 | ¥34,288.44 |
28,000 | ¥2.76808 | ¥77,506.24 |