TS3A4742DCNR | |
---|---|
DigiKey Part Number | 296-24794-2-ND - Tape & Reel (TR) 296-24794-1-ND - Cut Tape (CT) 296-24794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A4742DCNR |
Description | IC SW SPST-NCX2 900MOHM SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 900mOhm SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TS3A4742DCNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 9ns | |
-3db Bandwidth | 125MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -95dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.41000 | ¥64.10 |
25 | ¥6.08360 | ¥152.09 |
100 | ¥4.99620 | ¥499.62 |
250 | ¥4.67056 | ¥1,167.64 |
500 | ¥4.12734 | ¥2,063.67 |
1,000 | ¥3.25852 | ¥3,258.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.68851 | ¥8,065.53 |