LTC4317CDHC#PBF | |
---|---|
DigiKey Part Number | 505-LTC4317CDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4317CDHC#PBF |
Description | IC INTERFACE SPECIALIZED 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Address Translator Interface 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4317CDHC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Address Translator | |
Interface | I2C | |
Voltage - Supply | 2.25V ~ 5.5V | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.80000 | ¥46.80 |
10 | ¥42.03400 | ¥420.34 |
73 | ¥39.73877 | ¥2,900.93 |
146 | ¥34.44068 | ¥5,028.34 |
292 | ¥32.67418 | ¥9,540.86 |
511 | ¥29.31847 | ¥14,981.74 |
1,022 | ¥24.72646 | ¥25,270.44 |
2,555 | ¥23.49013 | ¥60,017.28 |