BC847C-TP

DigiKey Part Number
BC847C-TPTR-ND - Tape & Reel (TR)
BC847C-TPCT-ND - Cut Tape (CT)
BC847C-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847C-TP
Description
TRANS NPN 45V 0.1A SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
225 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.53400¥5.34
100¥0.28820¥28.82
500¥0.22660¥113.30
1,000¥0.15738¥157.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.13037¥391.11
6,000¥0.12328¥739.68
9,000¥0.10492¥944.28
30,000¥0.09705¥2,911.50
75,000¥0.09236¥6,927.00
Manufacturers Standard Package