J8502CS5VDC | |
---|---|
DigiKey Part Number | 2449-J8502CS5VDC-ND |
Manufacturer | |
Manufacturer Product Number | J8502CS5VDC |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 28.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.52000 | ¥17.52 |
10 | ¥16.45500 | ¥164.55 |
25 | ¥14.62320 | ¥365.58 |
50 | ¥13.89380 | ¥694.69 |
100 | ¥13.16260 | ¥1,316.26 |
250 | ¥11.69992 | ¥2,924.98 |
500 | ¥10.96876 | ¥5,484.38 |
1,000 | ¥10.23743 | ¥10,237.43 |
5,000 | ¥9.87182 | ¥49,359.10 |