TS4148 RAG | |
---|---|
DigiKey Part Number | 1801-TS4148RAGTR-ND - Tape & Reel (TR) 1801-TS4148RAGCT-ND - Cut Tape (CT) 1801-TS4148RAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4148 RAG |
Description | 1206 (CERAMICS), 75V, 0.15A, SWI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount 1206 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206 | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.60800 | ¥6.08 |
100 | ¥0.37190 | ¥37.19 |
500 | ¥0.26830 | ¥134.15 |
1,000 | ¥0.23447 | ¥234.47 |
2,000 | ¥0.20586 | ¥411.72 |
5,000 | ¥0.17474 | ¥873.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15540 | ¥1,554.00 |
20,000 | ¥0.13910 | ¥2,782.00 |
30,000 | ¥0.13078 | ¥3,923.40 |
50,000 | ¥0.12141 | ¥6,070.50 |
70,000 | ¥0.11585 | ¥8,109.50 |
100,000 | ¥0.11045 | ¥11,045.00 |
250,000 | ¥0.09857 | ¥24,642.50 |
500,000 | ¥0.09122 | ¥45,610.00 |