AZ822-2C-5DSE | |
---|---|
DigiKey Part Number | 3385-AZ822-2C-5DSE-ND |
Manufacturer | |
Manufacturer Product Number | AZ822-2C-5DSE |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 29.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 5 ms | |
Release Time | 2 ms | |
Operating Temperature | -55°C ~ 90°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | CUR, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 167 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.60000 | ¥12.60 |
10 | ¥11.78100 | ¥117.81 |
25 | ¥10.47200 | ¥261.80 |
50 | ¥9.94840 | ¥497.42 |
100 | ¥9.42460 | ¥942.46 |
250 | ¥8.37772 | ¥2,094.43 |
450 | ¥7.85422 | ¥3,534.40 |
950 | ¥7.33047 | ¥6,963.95 |
4,900 | ¥7.06871 | ¥34,636.68 |