TCK206G,LF

DigiKey Part Number
TCK206GLFTR-ND - Tape & Reel (TR)
TCK206GLFCT-ND - Cut Tape (CT)
TCK206GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK206G,LF
Description
IC PWR SWITCH N-CHAN 1:1 4WCSP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 4-WCSP (0.90x0.90)
Datasheet
 Datasheet
EDA/CAD Models
TCK206G,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.75V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
18.1mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WCSP (0.90x0.90)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥4.42900¥44.29
25¥3.70320¥92.58
100¥2.87510¥287.51
250¥2.46840¥617.10
500¥2.21916¥1,109.58
1,000¥2.01113¥2,011.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.75029¥5,250.87
6,000¥1.62077¥9,724.62
9,000¥1.55539¥13,998.51
15,000¥1.48250¥22,237.50
21,000¥1.43965¥30,232.65
30,000¥1.39826¥41,947.80
Manufacturers Standard Package