TCK206G,LF | |
---|---|
DigiKey Part Number | TCK206GLFTR-ND - Tape & Reel (TR) TCK206GLFCT-ND - Cut Tape (CT) TCK206GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK206G,LF |
Description | IC PWR SWITCH N-CHAN 1:1 4WCSP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 4-WCSP (0.90x0.90) |
Datasheet | Datasheet |
EDA/CAD Models | TCK206G,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.75V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 18.1mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WCSP (0.90x0.90) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥4.42900 | ¥44.29 |
25 | ¥3.70320 | ¥92.58 |
100 | ¥2.87510 | ¥287.51 |
250 | ¥2.46840 | ¥617.10 |
500 | ¥2.21916 | ¥1,109.58 |
1,000 | ¥2.01113 | ¥2,011.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.75029 | ¥5,250.87 |
6,000 | ¥1.62077 | ¥9,724.62 |
9,000 | ¥1.55539 | ¥13,998.51 |
15,000 | ¥1.48250 | ¥22,237.50 |
21,000 | ¥1.43965 | ¥30,232.65 |
30,000 | ¥1.39826 | ¥41,947.80 |