BTS5215LAUMA1 | |
---|---|
DigiKey Part Number | BTS5215LAUMA1TR-ND - Tape & Reel (TR) BTS5215LAUMA1CT-ND - Cut Tape (CT) BTS5215LAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS5215LAUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-12 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.7A PG-DSO-12-9 |
Datasheet | Datasheet |
EDA/CAD Models | BTS5215LAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.7A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-12-9 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.45000 | ¥31.45 |
10 | ¥28.28200 | ¥282.82 |
25 | ¥26.73680 | ¥668.42 |
100 | ¥23.17160 | ¥2,317.16 |
250 | ¥21.98316 | ¥5,495.79 |
500 | ¥19.72550 | ¥9,862.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.63596 | ¥16,635.96 |
2,000 | ¥15.80412 | ¥31,608.24 |
5,000 | ¥15.21000 | ¥76,050.00 |