TCK106AF,LF | |
---|---|
DigiKey Part Number | TCK106AFLFTR-ND - Tape & Reel (TR) TCK106AFLFCT-ND - Cut Tape (CT) TCK106AFLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK106AF,LF |
Description | IC PWR SWITCH P-CHANNEL 1:1 5SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A SMV |
Datasheet | Datasheet |
EDA/CAD Models | TCK106AF,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 63mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥3.29000 | ¥32.90 |
25 | ¥2.73720 | ¥68.43 |
100 | ¥2.10650 | ¥210.65 |
250 | ¥1.79604 | ¥449.01 |
500 | ¥1.60496 | ¥802.48 |
1,000 | ¥1.44548 | ¥1,445.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20922 | ¥3,627.66 |
6,000 | ¥1.09725 | ¥6,583.50 |
9,000 | ¥1.04030 | ¥9,362.70 |
15,000 | ¥0.97643 | ¥14,646.45 |
21,000 | ¥0.93865 | ¥19,711.65 |
30,000 | ¥0.90197 | ¥27,059.10 |
75,000 | ¥0.85008 | ¥63,756.00 |