TCK108AF,LF | |
---|---|
DigiKey Part Number | TCK108AFLFTR-ND - Tape & Reel (TR) TCK108AFLFCT-ND - Cut Tape (CT) TCK108AFLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK108AF,LF |
Description | IC PWR SWITCH P-CHANNEL 1:1 5SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A SMV |
Datasheet | Datasheet |
EDA/CAD Models | TCK108AF,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 63mOhm | |
Input Type | Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥3.46000 | ¥34.60 |
25 | ¥2.84960 | ¥71.24 |
100 | ¥2.15930 | ¥215.93 |
250 | ¥1.81892 | ¥454.73 |
500 | ¥1.60878 | ¥804.39 |
1,000 | ¥1.43245 | ¥1,432.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20927 | ¥3,627.81 |
6,000 | ¥1.09730 | ¥6,583.80 |
9,000 | ¥1.04035 | ¥9,363.15 |
15,000 | ¥0.97647 | ¥14,647.05 |
21,000 | ¥0.93869 | ¥19,712.49 |
30,000 | ¥0.90201 | ¥27,060.30 |
75,000 | ¥0.85012 | ¥63,759.00 |