TCK207AN,LF | |
---|---|
DigiKey Part Number | 264-TCK207ANLFTR-ND - Tape & Reel (TR) 264-TCK207ANLFCT-ND - Cut Tape (CT) 264-TCK207ANLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK207AN,LF |
Description | LOAD SWITCH IC, 0.75-3.6V/2.0A , |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 4-DFNA (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.75V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 21.5mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DFNA (1.2x1.2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.29700 | ¥62.97 |
25 | ¥5.91120 | ¥147.78 |
100 | ¥4.82490 | ¥482.49 |
250 | ¥4.48188 | ¥1,120.47 |
500 | ¥3.81428 | ¥1,907.14 |
1,000 | ¥3.05142 | ¥3,051.42 |
2,500 | ¥2.76536 | ¥6,913.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.57463 | ¥12,873.15 |
10,000 | ¥2.47928 | ¥24,792.80 |
25,000 | ¥2.38392 | ¥59,598.00 |