DS1371U+T&R | |
---|---|
DigiKey Part Number | DS1371U+TR-ND - Tape & Reel (TR) DS1371U+CT-ND - Cut Tape (CT) DS1371U+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1371U+T&R |
Description | IC RTC BINARY COUNTER I2C 8UMAX |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Binary Counter I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1371U+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Binary Counter | |
Features | Alarm, Square Wave Output, Watchdog Timer | |
Memory Size | - | |
Time Format | Binary | |
Date Format | Binary | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.7V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1.3µA @ 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.85000 | ¥34.85 |
10 | ¥31.31000 | ¥313.10 |
25 | ¥29.59800 | ¥739.95 |
100 | ¥25.65240 | ¥2,565.24 |
250 | ¥24.33728 | ¥6,084.32 |
500 | ¥21.83776 | ¥10,918.88 |
1,000 | ¥18.41746 | ¥18,417.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.49655 | ¥52,489.65 |