TPS22965NDSGR

DigiKey Part Number
296-TPS22965NDSGRTR-ND - Tape & Reel (TR)
296-TPS22965NDSGRCT-ND - Cut Tape (CT)
296-TPS22965NDSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22965NDSGR
Description
IC PWR SWITCH N-CHAN 1:1 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS22965NDSGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.7V
Voltage - Supply (Vcc/Vdd)
0.8V ~ 5.7V
Current - Output (Max)
6A
Rds On (Typ)
16mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-WSON (2x2)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.43300¥44.33
25¥4.21000¥105.25
100¥3.45880¥345.88
250¥3.23336¥808.34
500¥2.85734¥1,428.67
1,000¥2.64766¥2,647.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.64766¥7,942.98
Manufacturers Standard Package