Power Distribution Switches, Load Drivers

Results: 15
Manufacturer
Diodes IncorporatedonsemiSTMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Type
General PurposeRelay, Solenoid DriverUSB Switch
Number of Outputs
12
Output Type
-N-ChannelP-Channel
Interface
-I2C, LogicLogicOn/Off
Voltage - Load
1V ~ 5.5V2.8V ~ 23V3V ~ 28V3.5V ~ 5.5V4V ~ 28V4V ~ 40V4.5V ~ 5.5V5V ~ 40V6V ~ 18V8V ~ 18V40V-
Voltage - Supply (Vcc/Vdd)
3V ~ 28V3.5V ~ 40VNot Required
Current - Output (Max)
1A1.5A2A2.1A4A7A10A13A49A60A70A80A100A
Rds On (Typ)
7mOhm7.5mOhm8mOhm9mOhm16mOhm50mOhm52mOhm65mOhm76mOhm80mOhm1Ohm-
Input Type
-DifferentialInvertingNon-Inverting
Features
-Auto RestartLoad Discharge, Slew Rate ControlledLoad Discharge, Slew Rate Controlled, Status FlagOutput DischargeShutdownSlew Rate ControlledStatus Flag
Fault Protection
-Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLOCurrent Limiting (Adjustable), Over Current, Over Temperature, Reverse Current, UVLOCurrent Limiting (Adjustable), Over TemperatureCurrent Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLOCurrent Limiting (Adjustable), Over Temperature, UVLOCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLOCurrent Limiting (Fixed), Over TemperatureCurrent Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Reverse Current, Short Circuit, UVLOCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLOOver Load, Over Temperature, Short Circuit, UVLOOver Temperature, Over Voltage, Short Circuit, UVLO
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)150°C (TJ)
Supplier Device Package
8-HVSSOP14-HTSSOP16-HTSSOP19-VSSOP20-WLCSP (2.2x1.8)OctaPAK 7+1SOT-23-5SOT-23-6W-DFN2020-6 (Type A1)
Package / Case
6-WDFN Exposed Pad8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad14-PowerTSSOP (0.173", 4.40mm Width)16-PowerTSSOP (0.173", 4.40mm Width)20-TFSOP (0.118", 3.00mm Width), 19 Leads20-UFBGA, WLCSPOctaPAK (7 leads + Tab)SC-74A, SOT-753SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
W-DFN2020-6
AP22653FDZ-7
LOAD SWITCH,W-DFN2020-6,T&R,3K
Diodes Incorporated
349,545
In Stock
1 : ¥2.72000
Cut Tape (CT)
3,000 : ¥0.90325
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
3.5V ~ 5.5V
Not Required
2.1A
65mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
W-DFN2020-6 (Type A1)
6-WDFN Exposed Pad
SOT-23-6 PKG
TPS22918TDBVRQ1
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Texas Instruments
10,983
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥2.11652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1V ~ 5.5V
Not Required
2A
52mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
8-MSOP Exp Pad Pkg
TPS1H000AQDGNRQ1
IC PWR DRIVER N-CHAN 1:1 8MSOP
Texas Instruments
17,734
In Stock
1 : ¥11.39000
Cut Tape (CT)
2,500 : ¥4.85025
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
High Side
N-Channel
On/Off
4V ~ 40V
Not Required
1A
1Ohm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-HVSSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
SC-70-6
TPS1H100AQPWPRQ1
IC PWR SWTCH N-CHAN 1:1 14HTSSOP
Texas Instruments
4,007
In Stock
1 : ¥16.15000
Cut Tape (CT)
2,000 : ¥7.38373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 40V
Not Required
4A
80mOhm
-
Status Flag
Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
SC-70-6
TPS27S100APWPR
IC PWR DRVR N-CHAN 1:1 14HTSSOP
Texas Instruments
6,965
In Stock
1 : ¥19.64000
Cut Tape (CT)
2,000 : ¥8.98332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
High Side
N-Channel
Logic
40V
Not Required
13A
80mOhm
Non-Inverting
Shutdown
Over Load, Over Temperature, Short Circuit, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
SOT753
TPS2069CDBVR
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Texas Instruments
17,699
In Stock
1 : ¥7.40000
Cut Tape (CT)
3,000 : ¥2.36032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 5.5V
Not Required
1.5A
76mOhm
Non-Inverting
Output Discharge
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
16-HTSSOP
TPS1HB50AQPWPRQ1
40-V, 50-M, 1-CH AUTOMOTIVE SMAR
Texas Instruments
9,971
In Stock
1 : ¥12.89000
Cut Tape (CT)
3,000 : ¥5.47279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
10A
50mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Adjustable), Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-HTSSOP
16-PowerTSSOP (0.173", 4.40mm Width)
4,136
In Stock
1 : ¥20.74000
Cut Tape (CT)
3,000 : ¥9.49337
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
3V ~ 28V
Not Required
60A
16mOhm
-
-
Current Limiting (Adjustable), Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-HTSSOP
16-PowerTSSOP (0.173", 4.40mm Width)
7,303
In Stock
1 : ¥22.19000
Cut Tape (CT)
3,000 : ¥10.16335
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
-
-
3V ~ 28V
70A
8mOhm
-
-
Current Limiting (Adjustable), Over Current, Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
16-HTSSOP
16-PowerTSSOP (0.173", 4.40mm Width)
OCTAPAK
VN7007AHTR
IC PWR SWITCH N-CHAN 1:1 OCTAPAK
STMicroelectronics
7,350
In Stock
1 : ¥27.20000
Cut Tape (CT)
2,500 : ¥13.65680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4V ~ 28V
Not Required
100A
7mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
OctaPAK 7+1
OctaPAK (7 leads + Tab)
TPS12110AQDGXRQ1
TPS12110AQDGXRQ1
AUTOMOTIVE 3.5-V TO 40-V HIGH-SI
Texas Instruments
4,237
In Stock
1 : ¥28.65000
Cut Tape (CT)
5,000 : ¥13.84787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
-
3.5V ~ 40V
4A
-
Differential
Load Discharge, Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Reverse Current, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
19-VSSOP
20-TFSOP (0.118", 3.00mm Width), 19 Leads
2,712
In Stock
1 : ¥21.84000
Cut Tape (CT)
3,000 : ¥10.00751
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
3V ~ 28V
Not Required
60A
16mOhm
-
-
Current Limiting (Adjustable), Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-HTSSOP
16-PowerTSSOP (0.173", 4.40mm Width)
8,763
In Stock
1 : ¥30.86000
Cut Tape (CT)
3,000 : ¥14.39894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
8V ~ 18V
Not Required
80A
9mOhm
Inverting
Slew Rate Controlled
Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-HTSSOP
16-PowerTSSOP (0.173", 4.40mm Width)
24-WLCSP
FPF2283CUCX
IC PWR DRVR N-CHAN 1:1 20WLCSP
onsemi
382
In Stock
21,000
Factory
1 : ¥11.56000
Cut Tape (CT)
3,000 : ¥4.67065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
I2C, Logic
2.8V ~ 23V
Not Required
7A
7.5mOhm
Non-Inverting
Auto Restart
Over Temperature, Over Voltage, Short Circuit, UVLO
150°C (TJ)
-
-
Surface Mount
20-WLCSP (2.2x1.8)
20-UFBGA, WLCSP
16-HTSSOP
TPS1HB16BQPWPRQ1
40-V, 16-M, 1-CH AUTOMOTIVE SMAR
Texas Instruments
5,890
In Stock
1 : ¥18.70000
Cut Tape (CT)
3,000 : ¥8.54287
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
-
-
6V ~ 18V
Not Required
49A
16mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-HTSSOP
16-PowerTSSOP (0.173", 4.40mm Width)
Showing
of 15

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.