TPS1HB16BQPWPRQ1 | |
---|---|
DigiKey Part Number | 296-TPS1HB16BQPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS1HB16BQPWPRQ1CT-ND - Cut Tape (CT) 296-TPS1HB16BQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS1HB16BQPWPRQ1 |
Description | 40-V, 16-M, 1-CH AUTOMOTIVE SMAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 49A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS1HB16BQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | - | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 49A | |
Rds On (Typ) | 16mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥16.77200 | ¥167.72 |
25 | ¥15.81840 | ¥395.46 |
100 | ¥13.47810 | ¥1,347.81 |
250 | ¥12.65536 | ¥3,163.84 |
500 | ¥11.07352 | ¥5,536.76 |
1,000 | ¥9.17529 | ¥9,175.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.54249 | ¥25,627.47 |
6,000 | ¥8.22610 | ¥49,356.60 |