Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,994 In Stock | 1 : ¥14.70000 Cut Tape (CT) 4,000 : ¥6.71308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 700mA | 160mOhm | - | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | ||
2,082 In Stock | 1 : ¥26.18000 Cut Tape (CT) 3,000 : ¥13.12806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 36V | Not Required | 2.2A | 100mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TDSO-14-21 | 14-SOIC (0.154", 3.90mm Width) Exposed Pad | |||
12,539 In Stock | 1 : ¥27.71000 Cut Tape (CT) 2,500 : ¥13.90574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 9V ~ 45V | Not Required | 500mA | 80mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 125°C (TJ) | - | - | Surface Mount | PowerSSO-12™ | PowerSSO-12 | ||
1,900 In Stock | 1 : ¥44.97000 Cut Tape (CT) 1,000 : ¥23.77459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 10.5V ~ 36V | Not Required | 700mA | 80mOhm (Max) | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | PowerSSO-24 | 24-PowerBSOP (0.295", 7.50mm Width) | |||
6,587 In Stock | 1 : ¥55.68000 Cut Tape (CT) 2,500 : ¥27.94398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 7V ~ 58V | Not Required | 2.5A | 90mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-DSO-14-37 | 14-SOIC (0.154", 3.90mm Width) | |||
5,890 In Stock | 1 : ¥61.66000 Cut Tape (CT) 1,000 : ¥44.23147 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 12 | - | High Side or Low Side | N-Channel | SPI, Parallel | 5V ~ 18V | 4.75V ~ 5.25V | - | - | - | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | PowerSSO-36 EPD | 36-PowerFSOP (0.295", 7.50mm Width) |